WCR1206LF-6983-F-P-LT
TT Electronics Resistors
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of WCR1206LF-6983-F-P-LT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for WCR1206LF-6983-F-P-LT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WCR1206LF-6983-F-P-LT by TT Electronics Resistors

WCR1206LF-6983-F-P-LT
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.61 mm
Package Length
3.175 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
698000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WCR1206LF-6983-F-P-LT
    TT Electronics Resistors
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for WCR1206LF-6983-F-P-LT

This table gives cross-reference parts and alternative options found for WCR1206LF-6983-F-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206LF-6983-F-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR1206FR-07698KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT YAGEO Corporation WCR1206LF-6983-F-P-LT vs AR1206FR-07698KL
WCR1206-698KFI Fixed Resistor, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TT Electronics Resistors WCR1206LF-6983-F-P-LT vs WCR1206-698KFI
1206S4F6983T2 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR1206LF-6983-F-P-LT vs 1206S4F6983T2
CR-06FPA--698K Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WCR1206LF-6983-F-P-LT vs CR-06FPA--698K
CR1206F698KP10 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Ever Ohms Technology Co Ltd WCR1206LF-6983-F-P-LT vs CR1206F698KP10
1206S4F6983TD Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR1206LF-6983-F-P-LT vs 1206S4F6983TD
1206S4F6983CBE Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd WCR1206LF-6983-F-P-LT vs 1206S4F6983CBE
RC1206FR-07698KL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WCR1206LF-6983-F-P-LT vs RC1206FR-07698KL
CR32-6983-FY Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP ASJ Holdings Limited WCR1206LF-6983-F-P-LT vs CR32-6983-FY
NRCL12F6983TRF Fixed Resistor, Metal Glaze/thick Film, 0.25W, 698000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 NIC Components Corp WCR1206LF-6983-F-P-LT vs NRCL12F6983TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WCR1206LF-6983-F-P-LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WCR1206LF-6983-F-P-LT by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of WCR1206LF-6983-F-P-LT would you like to use for your alert(s)?
  • Please alert me when WCR1206LF-6983-F-P-LT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WCR1206LF-6983-F-P-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WCR1206LF-6983-F-P-LT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WCR1206LF-6983-F-P-LT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WCR1206LF-6983-F-P-LT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WCR1206LF-6983-F-P-LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: