Part Details for WCR1206Z270KF by TT Electronics Resistors
Overview of WCR1206Z270KF by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR1206Z270KF
WCR1206Z270KF CAD Models
WCR1206Z270KF Part Data Attributes
|
WCR1206Z270KF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206Z270KF
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206Z270KF
This table gives cross-reference parts and alternative options found for WCR1206Z270KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206Z270KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCR1206FZ270KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR1206Z270KF vs PCR1206FZ270KF |
1206W4F2703T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | WCR1206Z270KF vs 1206W4F2703T5E |
CR1206270KF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR1206Z270KF vs CR1206270KF |
RC3216F2703ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR1206Z270KF vs RC3216F2703ES |
RC3216F2703CS | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR1206Z270KF vs RC3216F2703CS |
RC1206FRF07270K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WCR1206Z270KF vs RC1206FRF07270K |
WCR1206Z270KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 270000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206Z270KF vs WCR1206Z270KF |
PCR1206FZ270KF | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 270000ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206Z270KF vs PCR1206FZ270KF |
D25/CRCW120610027031%ET1E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 270000ohm, SURFACE MOUNT, 1206, CHIP, LEAD FREE | Vishay Intertechnologies | WCR1206Z270KF vs D25/CRCW120610027031%ET1E3 |
RC1206FRF13270K | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WCR1206Z270KF vs RC1206FRF13270K |