Part Details for WCR1206Z30R1F by TT Electronics Resistors
Overview of WCR1206Z30R1F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR1206Z30R1F
WCR1206Z30R1F CAD Models
WCR1206Z30R1F Part Data Attributes
|
WCR1206Z30R1F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1206Z30R1F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 30.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1206Z30R1F
This table gives cross-reference parts and alternative options found for WCR1206Z30R1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1206Z30R1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206W-30R1-FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | WCR1206Z30R1F vs MC1206W-30R1-FB |
WCR1206Z30R1F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30.1ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206Z30R1F vs WCR1206Z30R1F |
PCR1206FZ30R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR1206Z30R1F vs PCR1206FZ30R1F |
PCR1206F-30.1FI | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TT Electronics Resistors | WCR1206Z30R1F vs PCR1206F-30.1FI |
RMCG1/830.11%R | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30.1ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1206Z30R1F vs RMCG1/830.11%R |
RK73H2BTBC30R1F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | WCR1206Z30R1F vs RK73H2BTBC30R1F |
MC1206W-30R1-FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | RCD Components Inc | WCR1206Z30R1F vs MC1206W-30R1-FT |
RK73H2BLBC30R1F | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30.1ohm, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | WCR1206Z30R1F vs RK73H2BLBC30R1F |
PCR1206F-30.1FI | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 30.1ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Welwyn Components | WCR1206Z30R1F vs PCR1206F-30.1FI |
RMSW32K30R1FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30.1ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WCR1206Z30R1F vs RMSW32K30R1FTP |