Part Details for WCR1210-13KFI by TT Electronics Resistors
Overview of WCR1210-13KFI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1210-13KFI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
Part Details for WCR1210-13KFI
WCR1210-13KFI CAD Models
WCR1210-13KFI Part Data Attributes
|
WCR1210-13KFI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1210-13KFI
TT Electronics Resistors
Fixed Resistor, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1210-13KFI
This table gives cross-reference parts and alternative options found for WCR1210-13KFI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1210-13KFI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1210F1302-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WCR1210-13KFI vs RC1210F1302-07-T70 |
MC1210-1302-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WCR1210-13KFI vs MC1210-1302-FBQ |
CR1210F13KP05 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | WCR1210-13KFI vs CR1210F13KP05 |
RC1210K133FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | WCR1210-13KFI vs RC1210K133FCG |
RC1210F1302-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Taitron Components Inc | WCR1210-13KFI vs RC1210F1302-07-RG70 |
NMCR1210FT13K0 | RES,SMT,THICK FILM,13K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | SEI Stackpole Electronics Inc | WCR1210-13KFI vs NMCR1210FT13K0 |
RC3225F133CS | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Samsung Electro-Mechanics | WCR1210-13KFI vs RC3225F133CS |
RC1210K1302FTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | WCR1210-13KFI vs RC1210K1302FTG |
MC1210P-1302-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | WCR1210-13KFI vs MC1210P-1302-FB101W |
MC1210-1302-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 13000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | WCR1210-13KFI vs MC1210-1302-FTW |