Part Details for WCR1210-2K61FI by TT Electronics Resistors
Overview of WCR1210-2K61FI by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WCR1210-2K61FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 5000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0174 | Buy Now |
Part Details for WCR1210-2K61FI
WCR1210-2K61FI CAD Models
WCR1210-2K61FI Part Data Attributes
|
WCR1210-2K61FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR1210-2K61FI
TT Electronics Resistors
Fixed Resistor, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR1210-2K61FI
This table gives cross-reference parts and alternative options found for WCR1210-2K61FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR1210-2K61FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1210-2611-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WCR1210-2K61FI vs MC1210-2611-FB101 |
RMC1/4-2611FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WCR1210-2K61FI vs RMC1/4-2611FB |
MC1210P-2611-FT101 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WCR1210-2K61FI vs MC1210P-2611-FT101 |
MC1210P-2611-FT101W | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | RCD Components Inc | WCR1210-2K61FI vs MC1210P-2611-FT101W |
HQ07W4F2611TCE | Fixed Resistor, 0.25W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | WCR1210-2K61FI vs HQ07W4F2611TCE |
MC1210-2611-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WCR1210-2K61FI vs MC1210-2611-FT101Q |
MC1210-2611-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | RCD Components Inc | WCR1210-2K61FI vs MC1210-2611-FBW |
CR1210F2K61D50 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ever Ohms Technology Co Ltd | WCR1210-2K61FI vs CR1210F2K61D50 |
RMS25R-2K61-F | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2610ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | RFE International Inc | WCR1210-2K61FI vs RMS25R-2K61-F |
NMCT1210FT2K61 | RESISTOR, 0.33W, 1%, 100ppm, 2610ohm, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WCR1210-2K61FI vs NMCT1210FT2K61 |