Part Details for WCR2010333JELT by TT Electronics Resistors
Overview of WCR2010333JELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR2010333JELT
WCR2010333JELT CAD Models
WCR2010333JELT Part Data Attributes:
|
WCR2010333JELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR2010333JELT
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.609 mm | |
Package Length | 5.003 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.489 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR2010(J) | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WCR2010333JELT
This table gives cross-reference parts and alternative options found for WCR2010333JELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR2010333JELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/2333JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | WCR2010333JELT vs BCR1/2333JT |
CR2010-JW-333E | RESISTOR, 0.5W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 2010, CHIP | Bourns Inc | WCR2010333JELT vs CR2010-JW-333E |
BCR1/2333JE | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 2010, CHIP | TT electronics / BI Technologies | WCR2010333JELT vs BCR1/2333JE |
WCR2010LF-333-J-E-LT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, LEAD FREE | TT Electronics Resistors | WCR2010333JELT vs WCR2010LF-333-J-E-LT |
RMC12-333JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | WCR2010333JELT vs RMC12-333JT |
RMC1/233K5% | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 2010, CHIP | SEI Stackpole Electronics Inc | WCR2010333JELT vs RMC1/233K5% |
TSR2FM333V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Tateyama Kagaku Group | WCR2010333JELT vs TSR2FM333V |
BCR1/2333JT | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 200ppm, 33000ohm, SURFACE MOUNT, 2010, CHIP | TT electronics / BI Technologies | WCR2010333JELT vs BCR1/2333JT |