Part Details for WCR2512-2M00FI by TT Electronics Resistors
Overview of WCR2512-2M00FI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR2512-2M00FI
WCR2512-2M00FI CAD Models
WCR2512-2M00FI Part Data Attributes:
|
WCR2512-2M00FI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR2512-2M00FI
TT Electronics Resistors
Fixed Resistor, 1W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 2000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR2512-2M00FI
This table gives cross-reference parts and alternative options found for WCR2512-2M00FI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR2512-2M00FI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALBK2004F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | WCR2512-2M00FI vs RK73HW3ALBK2004F |
RK73HW3ALTED2004F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | WCR2512-2M00FI vs RK73HW3ALTED2004F |
RK73H3ATTED2004F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | WCR2512-2M00FI vs RK73H3ATTED2004F |
RK73HW3ARTTEB2004F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | WCR2512-2M00FI vs RK73HW3ARTTEB2004F |
RK73H3ALTEB2004F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | WCR2512-2M00FI vs RK73H3ALTEB2004F |
RK73H3ATBK2004F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | WCR2512-2M00FI vs RK73H3ATBK2004F |
RK73H3ALTED2004F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | WCR2512-2M00FI vs RK73H3ALTED2004F |
RMF25FE2004 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | WCR2512-2M00FI vs RMF25FE2004 |
RK73H3ATTEB2004F | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | WCR2512-2M00FI vs RK73H3ATTEB2004F |
CR2512AFW-2004EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 2000000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | WCR2512-2M00FI vs CR2512AFW-2004EAS |