Part Details for WCR25126981FELT by TT Electronics Resistors
Overview of WCR25126981FELT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WCR25126981FELT
WCR25126981FELT CAD Models
WCR25126981FELT Part Data Attributes
|
WCR25126981FELT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WCR25126981FELT
TT Electronics Resistors
RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 2512, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
Manufacturer Series | WCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.609 mm | |
Package Length | 6.299 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.098 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WCR2512(F) | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WCR25126981FELT
This table gives cross-reference parts and alternative options found for WCR25126981FELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WCR25126981FELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-FX-6981E | RESISTOR, 1W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | WCR25126981FELT vs CR2512-FX-6981E |
RHC12K6981FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | WCR25126981FELT vs RHC12K6981FTG |
RHC12K6981FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | WCR25126981FELT vs RHC12K6981FC |
CR256981F0 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Strong Capacitor Co Ltd | WCR25126981FELT vs CR256981F0 |
RMC16.98K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WCR25126981FELT vs RMC16.98K1% |
RM25F6981BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | WCR25126981FELT vs RM25F6981BP |
RC1000T6981FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Jaro Components Inc | WCR25126981FELT vs RC1000T6981FT |
MCR100JRTF6981 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | ROHM Semiconductor | WCR25126981FELT vs MCR100JRTF6981 |
RC6432F6981AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | WCR25126981FELT vs RC6432F6981AS |
RM1WF25126981 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | WCR25126981FELT vs RM1WF25126981 |