Part Details for WCTT2051500AL by Vishay Electro-Films
Overview of WCTT2051500AL by Vishay Electro-Films
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for WCTT2051500AL
WCTT2051500AL CAD Models
WCTT2051500AL Part Data Attributes:
|
WCTT2051500AL
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
WCTT2051500AL
Vishay Electro-Films
RES NET,THIN FILM,150 OHMS,100WV,25% +/-TOL,-50,50PPM TC,0303 CASE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0303 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | DIVIDER | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.762 mm | |
Package Style | SMT | |
Package Width | 0.762 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0303 | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 25% | |
Working Voltage | 100 V |