WD1H335M05011PA
Samwha Electronics
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of WD1H335M05011PA by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WD1H335M05011PA by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WD1H335M05011PA by Samwha Electronics

WD1H335M05011PA
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
3.3 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00495 mA
Manufacturer Series
WD
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
65 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. WD1H335M05011PA
    Samwha Electronics
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for WD1H335M05011PA

This table gives cross-reference parts and alternative options found for WD1H335M05011PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WD1H335M05011PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRE-SW3R3M50V4X7TRSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp WD1H335M05011PA vs NRE-SW3R3M50V4X7TRSTF
50YXA3.3MFA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation WD1H335M05011PA vs 50YXA3.3MFA5X11
ELXJ500ETD3R3MEB5D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con WD1H335M05011PA vs ELXJ500ETD3R3MEB5D
NRWS3R3M50V5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED NIC Components Corp WD1H335M05011PA vs NRWS3R3M50V5X11
1RX1HAB335MCS050011 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics WD1H335M05011PA vs 1RX1HAB335MCS050011
RZ1H335M05011PB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Samwha Electronics WD1H335M05011PA vs RZ1H335M05011PB
B41043A6335M006 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos WD1H335M05011PA vs B41043A6335M006
50PX3R3MTA5X11 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation WD1H335M05011PA vs 50PX3R3MTA5X11
ECEA1HGE3R3(B) CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components WD1H335M05011PA vs ECEA1HGE3R3(B)
UPJ1H3R3MDT Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation WD1H335M05011PA vs UPJ1H3R3MDT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WD1H335M05011PA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WD1H335M05011PA by Samwha Electronics

Select Manufacturer
Which Manufacturer of WD1H335M05011PA would you like to use for your alert(s)?
  • Please alert me when WD1H335M05011PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WD1H335M05011PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WD1H335M05011PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WD1H335M05011PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WD1H335M05011PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WD1H335M05011PA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: