Part Details for WD5000AZRZ by Western Digital Corp
Overview of WD5000AZRZ by Western Digital Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Entertainment and Gaming
Price & Stock for WD5000AZRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 500GB 3.5 SATA 6G/BS 5400RPM 64MB WD BLUE RoHS: Compliant Min Qty: 20 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for WD5000AZRZ
WD5000AZRZ CAD Models
WD5000AZRZ Part Data Attributes
|
WD5000AZRZ
Western Digital Corp
Buy Now
Datasheet
|
Compare Parts:
WD5000AZRZ
Western Digital Corp
Memory Circuit, 500GX8, CMOS, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WESTERN DIGITAL CORP | |
Package Description | MODULE | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-XXMA-X | |
Memory Density | 4294967296000 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 536870912000 words | |
Number of Words Code | 500000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 500GX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |