Part Details for WDD20-12D3U by Chinfa Electronics Ind Co Ltd
Results Overview of WDD20-12D3U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
WDD20-12D3U Information
WDD20-12D3U by Chinfa Electronics Ind Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for WDD20-12D3U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WDD20-12D3U
|
TME | Converter: DC/DC, 20W, Uin: 35÷75VDC, Uout: 12VDC, Uout2: -12VDC Min Qty: 300 | 0 |
|
$26.5300 | RFQ |
Part Details for WDD20-12D3U
WDD20-12D3U CAD Models
WDD20-12D3U Part Data Attributes
|
|
WDD20-12D3U
Chinfa Electronics Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WDD20-12D3U
Chinfa Electronics Ind Co Ltd
Analog Circuit
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Additional Feature | Also -12 V Output Voltage Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ul, Cul, Tuv, Ce | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 35 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | R-MDMA-P7 | |
| Length | 50.8 Mm | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 71 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.83 A | |
| Output Voltage-Max | 13.2 V | |
| Output Voltage-Min | 10.8 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Metal | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Short Circuit | |
| Seated Height-Max | 10.46 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 20 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 0.03 S | |
| Width | 40.64 Mm |