Part Details for WDD20-15S2U by Chinfa Electronics Ind Co Ltd
Results Overview of WDD20-15S2U by Chinfa Electronics Ind Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
WDD20-15S2U Information
WDD20-15S2U by Chinfa Electronics Ind Co Ltd is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for WDD20-15S2U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
WDD20-15S2U
|
TME | Converter: DC/DC, 20W, Uin: 18÷36VDC, Uout: 15VDC, Iout: 1.33A, OUT: 1 Min Qty: 300 | 0 |
|
$24.1500 | RFQ |
Part Details for WDD20-15S2U
WDD20-15S2U CAD Models
WDD20-15S2U Part Data Attributes
|
|
WDD20-15S2U
Chinfa Electronics Ind Co Ltd
Buy Now
Datasheet
|
Compare Parts:
WDD20-15S2U
Chinfa Electronics Ind Co Ltd
Analog Circuit
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module |