Part Details for WDE104Z040-90 by Fischer Connectors
Overview of WDE104Z040-90 by Fischer Connectors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WDE104Z040-90
WDE104Z040-90 CAD Models
WDE104Z040-90 Part Data Attributes
|
WDE104Z040-90
Fischer Connectors
Buy Now
Datasheet
|
Compare Parts:
WDE104Z040-90
Fischer Connectors
3 CONTACT(S), BRASS, NICKEL PLATED, MALE-MALE, CIRCULAR ADAPTER
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W W FISCHER LTD | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZATION AVAILABLE, FIRST MAKE LAST BREAK | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-MALE | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 104 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Total Number of Contacts | 3 |
Alternate Parts for WDE104Z040-90
This table gives cross-reference parts and alternative options found for WDE104Z040-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WDE104Z040-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-104-09ZN9-98PN-03 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | WDE104Z040-90 vs 231-104-09ZN9-98PN-03 |
232-104-00MT8-98PD-03 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | WDE104Z040-90 vs 232-104-00MT8-98PD-03 |
232-104-00M8-98PE-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | WDE104Z040-90 vs 232-104-00M8-98PE-02 |
231-104-09AL9-98PC-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | WDE104Z040-90 vs 231-104-09AL9-98PC-01 |
CIRTB16-10P | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | WDE104Z040-90 vs CIRTB16-10P |
233-104-00NF9-98PN-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | WDE104Z040-90 vs 233-104-00NF9-98PN-02 |
231-104-00MT9-98PA-01 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | WDE104Z040-90 vs 231-104-00MT9-98PA-01 |
951-01RT8-3P-50 | CONNECTOR, 3 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE-MALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | WDE104Z040-90 vs 951-01RT8-3P-50 |
951-06A12-3P-50 | 3 CONTACT(S), ALUMINUM, CADMIUM PLATED, MALE-MALE, CIRCULAR ADAPTER | TE Connectivity | WDE104Z040-90 vs 951-06A12-3P-50 |
232-104-00NC8-98PD-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | WDE104Z040-90 vs 232-104-00NC8-98PD-02 |