Part Details for WF06H3321DTL by Walsin Technology Corporation
Overview of WF06H3321DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06H3321DTL
WF06H3321DTL CAD Models
WF06H3321DTL Part Data Attributes:
|
WF06H3321DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06H3321DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06H3321DTL
This table gives cross-reference parts and alternative options found for WF06H3321DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06H3321DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS06DL3321 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | WF06H3321DTL vs RMS06DL3321 |
RCS1608D3321AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | WF06H3321DTL vs RCS1608D3321AS |
CR0603-16W-3321DSNT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | WF06H3321DTL vs CR0603-16W-3321DSNT |
RM06DLN3321 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | TA-I Technology Co Ltd | WF06H3321DTL vs RM06DLN3321 |
HCHP0603100PPM3.32K0.5%G0131E4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | WF06H3321DTL vs HCHP0603100PPM3.32K0.5%G0131E4 |
CHP0603100PPM3.32K0.5%FTR0131E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | WF06H3321DTL vs CHP0603100PPM3.32K0.5%FTR0131E |
RMNW16K3321DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WF06H3321DTL vs RMNW16K3321DTP |
CHP0603K3321DN131 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3320ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | WF06H3321DTL vs CHP0603K3321DN131 |
RMGW16K3321DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WF06H3321DTL vs RMGW16K3321DB |
TSR3GTD3321V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3320ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Tateyama Kagaku Group | WF06H3321DTL vs TSR3GTD3321V |