Part Details for WF06H6810DTL by Walsin Technology Corporation
Overview of WF06H6810DTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF06H6810DTL
WF06H6810DTL CAD Models
WF06H6810DTL Part Data Attributes
|
WF06H6810DTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF06H6810DTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE, RATED AC VOLTAGE (V): 50 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for WF06H6810DTL
This table gives cross-reference parts and alternative options found for WF06H6810DTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF06H6810DTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMSW16K6810DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WF06H6810DTL vs RMSW16K6810DB |
RPC0603DT681R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | WF06H6810DTL vs RPC0603DT681R |
RK73H1JXTDD6810D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06H6810DTL vs RK73H1JXTDD6810D |
RMS06DT6810 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | WF06H6810DTL vs RMS06DT6810 |
RK73H1JLTDB6810D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | WF06H6810DTL vs RK73H1JLTDB6810D |
CR166810DB | Fixed Resistor, 0.063W, 681ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Hokuriku Electric Industry Co Ltd | WF06H6810DTL vs CR166810DB |
CR16TR6810D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Akahane Electronics Ind Corp | WF06H6810DTL vs CR16TR6810D |
RK73H1JXTD6810D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | WF06H6810DTL vs RK73H1JXTD6810D |
RMGW16K6810DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 681ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | WF06H6810DTL vs RMGW16K6810DB |
CHP0603100PPM6810.5%WTRE4 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 681ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | WF06H6810DTL vs CHP0603100PPM6810.5%WTRE4 |