Part Details for WF08P272JTL by Walsin Technology Corporation
Overview of WF08P272JTL by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF08P272JTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WF08P-2K7-5%
|
TME | Resistor: thick film, high power, SMD, 0805, 2.7kΩ, 250mW, ±5% Min Qty: 100 | 7400 |
|
$0.0036 / $0.0166 | Buy Now |
Part Details for WF08P272JTL
WF08P272JTL CAD Models
WF08P272JTL Part Data Attributes
|
WF08P272JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08P272JTL
Walsin Technology Corporation
Fixed Resistor, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for WF08P272JTL
This table gives cross-reference parts and alternative options found for WF08P272JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08P272JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAS10JTN272 | Fixed Resistor, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | TA-I Technology Co Ltd | WF08P272JTL vs RAS10JTN272 |
AC0805JR-7W2K7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08P272JTL vs AC0805JR-7W2K7L |
HPCR0805-U-272JT | Fixed Resistor, 0.33W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | WF08P272JTL vs HPCR0805-U-272JT |
NRCW10J272TRF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | WF08P272JTL vs NRCW10J272TRF |
FPS05JV-272 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WF08P272JTL vs FPS05JV-272 |
RAF05K272JCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08P272JTL vs RAF05K272JCL |
RPC0805JT2K70 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF08P272JTL vs RPC0805JT2K70 |
RM10J272CT-H | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2700ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | Cal-Chip Electronics | WF08P272JTL vs RM10J272CT-H |
CR-05JPF---2K7 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | WF08P272JTL vs CR-05JPF---2K7 |
TFP0805R2701JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2700ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | WF08P272JTL vs TFP0805R2701JA-T5 |