Part Details for WF08P27R0FTL by Walsin Technology Corporation
Overview of WF08P27R0FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF08P27R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC0451
|
Newark | Res, 27R, 1%, 0.25W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:27Ohm, Product Range:Wf08P Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WF08P27R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4990 |
|
$0.0150 / $0.0540 | Buy Now |
DISTI #
03AC3627
|
Newark | Res, 27R, 1%, 0.25W, 0805, Thick Film, Resistor Case Style:0805 [2012 Metric], Resistance:27Ohm, Product Range:Wf08P Series, Voltage Rating:150V, Resistor Element Material:Thick Film, Power Rating:250Mw, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Walsin WF08P27R0FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0060 / $0.0080 | Buy Now |
Part Details for WF08P27R0FTL
WF08P27R0FTL CAD Models
WF08P27R0FTL Part Data Attributes:
|
WF08P27R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF08P27R0FTL
Walsin Technology Corporation
Fixed Resistor, 0.25W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for WF08P27R0FTL
This table gives cross-reference parts and alternative options found for WF08P27R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF08P27R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K270FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08P27R0FTL vs RAF05K270FB |
MR08X27R0FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08P27R0FTL vs MR08X27R0FQL |
MR08X27R0FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | WF08P27R0FTL vs MR08X27R0FTL |
AC0805FR-7W27RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08P27R0FTL vs AC0805FR-7W27RL |
FPS05FV-27R0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | WF08P27R0FTL vs FPS05FV-27R0 |
AC0805FR-3W27RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | WF08P27R0FTL vs AC0805FR-3W27RL |
RAF05K270FCL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08P27R0FTL vs RAF05K270FCL |
RAF05K270FTL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08P27R0FTL vs RAF05K270FTL |
RK73H2ALBK27R0F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | WF08P27R0FTL vs RK73H2ALBK27R0F |
RAF05K270FT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 27ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | WF08P27R0FTL vs RAF05K270FT |