Part Details for WF0J108M1012MCS by Samwha Electronics
Overview of WF0J108M1012MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for WF0J108M1012MCS
WF0J108M1012MCS CAD Models
WF0J108M1012MCS Part Data Attributes
|
WF0J108M1012MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WF0J108M1012MCS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.189 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 348 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for WF0J108M1012MCS
This table gives cross-reference parts and alternative options found for WF0J108M1012MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF0J108M1012MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6.3ZL1000MEFCCC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WF0J108M1012MCS vs 6.3ZL1000MEFCCC10X12.5 |
ESH108M6R3AH9EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | WF0J108M1012MCS vs ESH108M6R3AH9EA |
6.3YXF1000MEFCCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WF0J108M1012MCS vs 6.3YXF1000MEFCCE10X12.5 |
RGA102M0JCC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | WF0J108M1012MCS vs RGA102M0JCC-1012 |
RGA102M0JBK-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Lelon Electronics Corp | WF0J108M1012MCS vs RGA102M0JBK-1012B |
6.3YXF1000MKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WF0J108M1012MCS vs 6.3YXF1000MKC10X12.5 |
B41044A2108M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | TDK Corporation | WF0J108M1012MCS vs B41044A2108M002 |
6.3ZLG1000MEFCKC10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | WF0J108M1012MCS vs 6.3ZLG1000MEFCKC10X12.5 |
6.3ZL1000MEFCRI10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Rubycon Corporation | WF0J108M1012MCS vs 6.3ZL1000MEFCRI10X12.5 |
SH102M6R3AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | WF0J108M1012MCS vs SH102M6R3AT |