Part Details for WF10P10R0FTL by Walsin Technology Corporation
Overview of WF10P10R0FTL by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WF10P10R0FTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y8280
|
Newark | Surface Mount Chip Resistor, Wf10P Series, 10 Ohm, 500 Mw, 1%, 200 V, 1210 [3225 Metric] Rohs Compliant: Yes |Walsin WF10P10R0FTL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 273 |
|
$0.0580 / $0.1530 | Buy Now |
DISTI #
58Y7102
|
Newark | Surface Mount Chip Resistor, Wf10P Series, 10 Ohm, 500 Mw, 1%, 200 V, 1210 [3225 Metric] Rohs Compliant: Yes |Walsin WF10P10R0FTL Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0230 / $0.0350 | Buy Now |
Part Details for WF10P10R0FTL
WF10P10R0FTL CAD Models
WF10P10R0FTL Part Data Attributes
|
WF10P10R0FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10P10R0FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10P10R0FTL
This table gives cross-reference parts and alternative options found for WF10P10R0FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P10R0FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF1210FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | WF10P10R0FTL vs RMEF1210FT10R0 |
RMC35K100FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WF10P10R0FTL vs RMC35K100FTE |
RK73H2EXTED10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | WF10P10R0FTL vs RK73H2EXTED10R0F |
RTT1210R0FP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | WF10P10R0FTL vs RTT1210R0FP2 |
RK73H2ELTDB10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | WF10P10R0FTL vs RK73H2ELTDB10R0F |
RK73H2EXTE10R0F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | WF10P10R0FTL vs RK73H2EXTE10R0F |
RMF13FT10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 10ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | TA-I Technology Co Ltd | WF10P10R0FTL vs RMF13FT10R0 |
RMC35K100FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WF10P10R0FTL vs RMC35K100FB |
FPS12FT-10R0 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | WF10P10R0FTL vs FPS12FT-10R0 |
RMC1/4K100FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WF10P10R0FTL vs RMC1/4K100FTE |