Part Details for WF10P3012FTL by Walsin Technology Corporation
Overview of WF10P3012FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10P3012FTL
WF10P3012FTL CAD Models
WF10P3012FTL Part Data Attributes
|
WF10P3012FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10P3012FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 30100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10P3012FTL
This table gives cross-reference parts and alternative options found for WF10P3012FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P3012FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR10X3012FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10P3012FTL vs MR10X3012FBL |
WR10X3012FDLV | Fixed Resistor, 0.5W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Walsin Technology Corporation | WF10P3012FTL vs WR10X3012FDLV |
RTT123012FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | WF10P3012FTL vs RTT123012FP3 |
CRG1210F30K1 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | TE Connectivity | WF10P3012FTL vs CRG1210F30K1 |
RTT123012FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | WF10P3012FTL vs RTT123012FP4 |
RMNW35K3012FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WF10P3012FTL vs RMNW35K3012FB |
SR1210FR-0730K1L | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | WF10P3012FTL vs SR1210FR-0730K1L |
CRS1210AFX-3012ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | WF10P3012FTL vs CRS1210AFX-3012ELF |
RMNW35K3012FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WF10P3012FTL vs RMNW35K3012FTP |
BCTS001210-3012FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 30100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | WF10P3012FTL vs BCTS001210-3012FTP |