Part Details for WF10P681JTL by Walsin Technology Corporation
Overview of WF10P681JTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10P681JTL
WF10P681JTL CAD Models
WF10P681JTL Part Data Attributes:
|
WF10P681JTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10P681JTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WF10P681JTL
This table gives cross-reference parts and alternative options found for WF10P681JTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P681JTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF1210680R5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | WF10P681JTL vs CLF1210680R5%100PPM/KNB4 |
RPC1210JT680R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF10P681JTL vs RPC1210JT680R |
RTT12681JP2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1210, | Ralec | WF10P681JTL vs RTT12681JP2 |
CLF1210680R5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | WF10P681JTL vs CLF1210680R5%100PPM/KKB4 |
MR10X681JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10P681JTL vs MR10X681JTL |
RMC-20681JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1210, | Cinetech Industrial Co Ltd | WF10P681JTL vs RMC-20681JB |
BCTS001210-6800JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Chilisin Electronics Corp | WF10P681JTL vs BCTS001210-6800JTP |
NQ07W2J0681T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF10P681JTL vs NQ07W2J0681T5E |
RMNW35K681JTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WF10P681JTL vs RMNW35K681JTP |
MR10X681JGL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | WF10P681JTL vs MR10X681JGL |