Part Details for WF10P7503FTL by Walsin Technology Corporation
Overview of WF10P7503FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF10P7503FTL
WF10P7503FTL CAD Models
WF10P7503FTL Part Data Attributes
|
WF10P7503FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF10P7503FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 750000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF10P7503FTL
This table gives cross-reference parts and alternative options found for WF10P7503FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF10P7503FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD7503F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10P7503FTL vs RK73H2ERTTDD7503F |
CLF1210750K1%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210, | Microtech GmbH Electronic | WF10P7503FTL vs CLF1210750K1%100PPM/KNB16 |
CR357503FV | Fixed Resistor, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | WF10P7503FTL vs CR357503FV |
AC1210FR-10750KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | WF10P7503FTL vs AC1210FR-10750KL |
FPS12FT-7503 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Prosperity Dielectrics Co Ltd | WF10P7503FTL vs FPS12FT-7503 |
RMNW35K7503FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WF10P7503FTL vs RMNW35K7503FB |
RK73H2ERTTE7503F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | WF10P7503FTL vs RK73H2ERTTE7503F |
RMNW35K754FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WF10P7503FTL vs RMNW35K754FB |
CR357503FB | Fixed Resistor, 0.25W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Hokuriku Electric Industry Co Ltd | WF10P7503FTL vs CR357503FB |
RMC35K754FTE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 750000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | WF10P7503FTL vs RMC35K754FTE |