Part Details for WF12P1600FTLV by Walsin Technology Corporation
Overview of WF12P1600FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P1600FTLV
WF12P1600FTLV CAD Models
WF12P1600FTLV Part Data Attributes
|
WF12P1600FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P1600FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P1600FTLV
This table gives cross-reference parts and alternative options found for WF12P1600FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P1600FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCP1206FG160R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF12P1600FTLV vs RMCP1206FG160R |
RMH12FT1600 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | WF12P1600FTLV vs RMH12FT1600 |
AC1206FR-7W160RL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P1600FTLV vs AC1206FR-7W160RL |
CRGP1206F160R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12P1600FTLV vs CRGP1206F160R |
HP06W2F1600T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF12P1600FTLV vs HP06W2F1600T5E |
MP001526 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SPC Multicomp | WF12P1600FTLV vs MP001526 |
RMCP1206FT160R | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | WF12P1600FTLV vs RMCP1206FT160R |
CRM1206-FX-1600ELF | Fixed Resistor, Thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | WF12P1600FTLV vs CRM1206-FX-1600ELF |
RAG06K161FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 160ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P1600FTLV vs RAG06K161FTG |
WHPC1206-160RFT5 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 160ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WF12P1600FTLV vs WHPC1206-160RFT5 |