Part Details for WF12P274JTLV by Walsin Technology Corporation
Overview of WF12P274JTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P274JTLV
WF12P274JTLV CAD Models
WF12P274JTLV Part Data Attributes
|
WF12P274JTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P274JTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WF12P274JTLV
This table gives cross-reference parts and alternative options found for WF12P274JTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P274JTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRGP1206J270K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12P274JTLV vs CRGP1206J270K |
NS06W2J0274T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WF12P274JTLV vs NS06W2J0274T5E |
PS06W2J0274T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12P274JTLV vs PS06W2J0274T5E |
AC1206JR-7W270KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WF12P274JTLV vs AC1206JR-7W270KL |
RAG06K274JBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P274JTLV vs RAG06K274JBL |
FPS06JW-274 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12P274JTLV vs FPS06JW-274 |
NRCW12J274TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | WF12P274JTLV vs NRCW12J274TRF |
RAG06K274JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P274JTLV vs RAG06K274JTL |
RAG06K274JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P274JTLV vs RAG06K274JT |
HP06W2J0274T4E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Royal Electronic Factory (Thailand) Co Ltd | WF12P274JTLV vs HP06W2J0274T4E |