Part Details for WF12P3090FTL by Walsin Technology Corporation
Overview of WF12P3090FTL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12P3090FTL
WF12P3090FTL CAD Models
WF12P3090FTL Part Data Attributes:
|
WF12P3090FTL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12P3090FTL
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 309 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12P3090FTL
This table gives cross-reference parts and alternative options found for WF12P3090FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P3090FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR1206F309RD500.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | WF12P3090FTL vs CR1206F309RD500.5W |
HPCR1206-V-3090FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | WF12P3090FTL vs HPCR1206-V-3090FT |
MC1206B-3090-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WF12P3090FTL vs MC1206B-3090-FBQ |
RAG06K3090FBL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P3090FTL vs RAG06K3090FBL |
HP06W2F3090TCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | WF12P3090FTL vs HP06W2F3090TCE |
CRGH1206F309R | Fixed Resistor, Thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | WF12P3090FTL vs CRGH1206F309R |
FPF06FW-3090 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WF12P3090FTL vs FPF06FW-3090 |
RAG06K3090FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P3090FTL vs RAG06K3090FTL |
RAG06K3090FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WF12P3090FTL vs RAG06K3090FT |
WHPC1206-309RFT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 309ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WF12P3090FTL vs WHPC1206-309RFT5 |