WF12P6800FTLV
Walsin Technology Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12P6800FTLV by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for WF12P6800FTLV by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12P6800FTLV by Walsin Technology Corporation

WF12P6800FTLV
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.5 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
680 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF12P6800FTLV
    Walsin Technology Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12P6800FTLV

This table gives cross-reference parts and alternative options found for WF12P6800FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12P6800FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC1206FR-3W680RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation WF12P6800FTLV vs AC1206FR-3W680RL
RMCP1206FT680R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WF12P6800FTLV vs RMCP1206FT680R
RAG06K681FC Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd WF12P6800FTLV vs RAG06K681FC
PWR06FTEU6800 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp WF12P6800FTLV vs PWR06FTEU6800
RMCP1206FG680R Fixed Resistor, Metal Glaze/thick Film, 0.33W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc WF12P6800FTLV vs RMCP1206FG680R
MCHP06W2F6800T5E Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP SPC Multicomp WF12P6800FTLV vs MCHP06W2F6800T5E
CRS1206AFX-6800ELF Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Bourns Inc WF12P6800FTLV vs CRS1206AFX-6800ELF
TFP1206R6800FA-T5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) WF12P6800FTLV vs TFP1206R6800FA-T5
RAG06K681FBL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd WF12P6800FTLV vs RAG06K681FBL
RMH12FT6800 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 680ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP TA-I Technology Co Ltd WF12P6800FTLV vs RMH12FT6800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12P6800FTLV by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12P6800FTLV by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12P6800FTLV would you like to use for your alert(s)?
  • Please alert me when WF12P6800FTLV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12P6800FTLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12P6800FTLV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12P6800FTLV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12P6800FTLV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12P6800FTLV by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: