WF12Y10R0FTK
Walsin Technology Corporation
Description: Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP

Overview of WF12Y10R0FTK by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for WF12Y10R0FTK by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WF12Y10R0FTK by Walsin Technology Corporation

WF12Y10R0FTK
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LASER TRIMMABLE; RATED AC VOLTAGE: 200V
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
10 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Temperature Coefficient
100 ppm/°C
Terminal Finish
NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. WF12Y10R0FTK
    Walsin Technology Corporation
    Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for WF12Y10R0FTK

This table gives cross-reference parts and alternative options found for WF12Y10R0FTK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Y10R0FTK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF12Y10R0FBK Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12Y10R0FTK vs WF12Y10R0FBK
WCR1206-10R0-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Resistors WF12Y10R0FTK vs WCR1206-10R0-F-P-LT
CR32-10R0FVH Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd WF12Y10R0FTK vs CR32-10R0FVH
CRCW120610R0FKTB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD/HALOGEN FREE Vishay Draloric WF12Y10R0FTK vs CRCW120610R0FKTB
WF12Y10R0FTG Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12Y10R0FTK vs WF12Y10R0FTG
CR3210R0FVH RESISTOR, 0.25 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP Hokuriku Electric Industry Co Ltd WF12Y10R0FTK vs CR3210R0FVH
CRCW120610R0FKTA Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Draloric WF12Y10R0FTK vs CRCW120610R0FKTA
CR3210R0FE Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Hokuriku Electric Industry Co Ltd WF12Y10R0FTK vs CR3210R0FE
WCR1206-10FI RESISTOR, 0.25W, 1%, 100ppm, 10ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Welwyn Components WF12Y10R0FTK vs WCR1206-10FI
WF12Y10R0FBS Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12Y10R0FTK vs WF12Y10R0FBS
Part Number Description Manufacturer Compare
CR3210R0FVH RESISTOR, 0.25 W, 1 %, 100 ppm, 10 ohm, SURFACE MOUNT, 1206, CHIP Hokuriku Electric Industry Co Ltd WF12Y10R0FTK vs CR3210R0FVH
WF12Y10R0FBS Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12Y10R0FTK vs WF12Y10R0FBS
CRCW120610R0FKTB Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD/HALOGEN FREE Vishay Draloric WF12Y10R0FTK vs CRCW120610R0FKTB
WF12Y10R0FTG Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12Y10R0FTK vs WF12Y10R0FTG
WF12Y10R0FBK Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation WF12Y10R0FTK vs WF12Y10R0FBK
CRCW120610R0FKTC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD/HALOGEN FREE Vishay Draloric WF12Y10R0FTK vs CRCW120610R0FKTC
WCR1206-10R0-F-P-LT RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10ohm, SURFACE MOUNT, 1206, CHIP TT Electronics Resistors WF12Y10R0FTK vs WCR1206-10R0-F-P-LT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF12Y10R0FTK by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF12Y10R0FTK by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF12Y10R0FTK would you like to use for your alert(s)?
  • Please alert me when WF12Y10R0FTK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF12Y10R0FTK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF12Y10R0FTK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF12Y10R0FTK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF12Y10R0FTK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF12Y10R0FTK by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: