Part Details for WF12Y10R0FTS by Walsin Technology Corporation
Overview of WF12Y10R0FTS by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF12Y10R0FTS
WF12Y10R0FTS CAD Models
WF12Y10R0FTS Part Data Attributes
|
WF12Y10R0FTS
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF12Y10R0FTS
Walsin Technology Corporation
Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LASER TRIMMABLE; RATED AC VOLTAGE: 200V | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF12Y10R0FTS
This table gives cross-reference parts and alternative options found for WF12Y10R0FTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF12Y10R0FTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF12Y10R0FBG | Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Y10R0FTS vs WF12Y10R0FBG |
CRCW120610R0FKTA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Draloric | WF12Y10R0FTS vs CRCW120610R0FKTA |
WCR1206-10R0-F-P-LT | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 100ppm, 10ohm, SURFACE MOUNT, 1206, CHIP | TT Electronics Resistors | WF12Y10R0FTS vs WCR1206-10R0-F-P-LT |
WF12Y10R0FBS | Fixed Resistor, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | WF12Y10R0FTS vs WF12Y10R0FBS |
CR32-10R0F-K | RESISTOR, METAL GLAZE/THICK FILM, 0.25W, 1%, 10ohm, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | WF12Y10R0FTS vs CR32-10R0F-K |
CRCW120610R0FKTB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | WF12Y10R0FTS vs CRCW120610R0FKTB |
CRCW120610R0FKTC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD/HALOGEN FREE | Vishay Draloric | WF12Y10R0FTS vs CRCW120610R0FKTC |