Part Details for WF1A477M0811MCS by Samwha Electronics
Overview of WF1A477M0811MCS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for WF1A477M0811MCS
WF1A477M0811MCS CAD Models
WF1A477M0811MCS Part Data Attributes:
|
WF1A477M0811MCS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WF1A477M0811MCS
Samwha Electronics
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.141 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 220 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for WF1A477M0811MCS
This table gives cross-reference parts and alternative options found for WF1A477M0811MCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF1A477M0811MCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE100EMC471MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | WF1A477M0811MCS vs EKZE100EMC471MHB5D |
234890426 | https://4donline.ihs.com/images/VipMasterIC/IC/RUBY/RUBYS01908/RUBYS01908-1.pdf | Not Recommended | WF1A477M0811MCS vs 234890426 |
YXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | WF1A477M0811MCS vs | |
6.97 | 1958 | https://4donline.ihs.com/images/VipMasterIC/IC/EPCO/EPCOS10740/EPCOS10740-1.pdf | WF1A477M0811MCS vs 6.97 |
TDK Epcos | 10ZLG470MEFCTA8X11.5 | ZLG | WF1A477M0811MCS vs TDK Epcos |
Active | 486903128 | 2141138 | WF1A477M0811MCS vs Active |
Aluminum Electrolytic Capacitor, Aluminum (wet), | 10YXG470MEFCCE8X11.5 | WF1A477M0811MCS vs Aluminum Electrolytic Capacitor, Aluminum (wet), | |
https://4donline.ihs.com/images/VipMasterIC/IC/RUBY/RUBY-S-A0014720915/RUBY-S-A0014720915-1.pdf | 6.92 | 19108399 | WF1A477M0811MCS vs https://4donline.ihs.com/images/VipMasterIC/IC/RUBY/RUBY-S-A0014720915/RUBY-S-A0014720915-1.pdf |
YXG | Rubycon Corporation | WF1A477M0811MCS vs YXG | |
2141138 | Active | 6.75 | WF1A477M0811MCS vs 2141138 |