Part Details for WF25P3601FTLV by Walsin Technology Corporation
Overview of WF25P3601FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WF25P3601FTLV
WF25P3601FTLV CAD Models
WF25P3601FTLV Part Data Attributes
|
WF25P3601FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WF25P3601FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 2W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WF25P3601FTLV
This table gives cross-reference parts and alternative options found for WF25P3601FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25P3601FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-2W-3601FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | WF25P3601FTLV vs CR2512-2W-3601FPT-13 |
CR2512-2W-3601FT | Fixed Resistor, Metal Glaze/thick Film, 2W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | WF25P3601FTLV vs CR2512-2W-3601FT |
CR2512-2W-3601FT-13 | Fixed Resistor, Metal Glaze/thick Film, 2W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | WF25P3601FTLV vs CR2512-2W-3601FT-13 |
RK73HW3A2RTTED3601F | Fixed Resistor, Metal Glaze/thick Film, 2W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | WF25P3601FTLV vs RK73HW3A2RTTED3601F |
CPR63TR362F | Fixed Resistor, Metal Glaze/thick Film, 2W, 3600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | WF25P3601FTLV vs CPR63TR362F |
RHC2512FT3K60 | Fixed Resistor, Thick Film, 2W, 3600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | WF25P3601FTLV vs RHC2512FT3K60 |