Part Details for WFH160W100JE by Ohmite Mfg Co
Overview of WFH160W100JE by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for WFH160W100JE
WFH160W100JE CAD Models
WFH160W100JE Part Data Attributes:
|
WFH160W100JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
WFH160W100JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 160W, 100ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | Aluminum Housing | |
Number of Terminals | 2 | |
Package Height | 12.6 mm | |
Package Length | 70 mm | |
Package Style | Chassis Mount | |
Package Width | 51 mm | |
Rated Power Dissipation (P) | 160 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | WFH | |
Technology | WIRE WOUND | |
Tolerance | 5% |