There are no models available for this part yet.
Overview of WGKA160SSY by AirBorn Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Price & Stock for WGKA160SSY by AirBorn Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4134-WGKA160SSY-ND
|
DigiKey | MOTORS & SOLENOIDS Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$430.1600 | Buy Now | |
DISTI #
479-WGKA160SSY
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR, W SERIES RoHS: Compliant | 3 |
|
$579.0700 / $602.4700 | Buy Now | |
DISTI #
ABNWGKA160SSY
|
Heilind Electronics | 3 ROW SZ 160 STRAIGHT RECEP | Americas - 2 in Stock |
|
$196.3184 / $336.2954 | Buy Now | |
DISTI #
WGKA160SSY
|
TTI | Rectangular MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 3 Package Multiple: 1 Container: Each | Americas - 0 |
|
$133.6700 / $549.4000 | Buy Now | |
DISTI #
ABNWGKA160SSY
|
Interstate Connecting Components | 3 ROW SZ 160 STRAIGHT RECEP | 8 |
|
$196.3184 / $336.2954 | Buy Now |
CAD Models for WGKA160SSY by AirBorn Inc
Part Data Attributes for WGKA160SSY by AirBorn Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AIRBORN INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
COMPATIBLE CONTACT: WTK2222S
|
Body Breadth
|
0.35 inch
|
Body Depth
|
0.585 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e0
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
3
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
160
|
Alternate Parts for WGKA160SSY
This table gives cross-reference parts and alternative options found for WGKA160SSY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WGKA160SSY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
447208-7 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | WGKA160SSY vs 447208-7 |
M55302/139C160X | Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | WGKA160SSY vs M55302/139C160X |
447208-2 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | WGKA160SSY vs 447208-2 |
447208-3 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | WGKA160SSY vs 447208-3 |
M55302/139A160H | Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | WGKA160SSY vs M55302/139A160H |
M55302/139C160F | Board Connector, 160 Contact(s), 3 Row(s), Female, Straight, Solder Terminal, Receptacle, | AirBorn Inc | WGKA160SSY vs M55302/139C160F |
447208-5 | 160 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | WGKA160SSY vs 447208-5 |
M55302/139A160X | Board Connector, 160 Contact(s), 3 Row(s), Female, 0.1 inch Pitch, Solder Terminal, Receptacle, | Defense Logistics Agency | WGKA160SSY vs M55302/139A160X |
M55302/139A160Y | Board Connector, 160 Contact(s), 3 Row(s), Female, Solder Terminal, Receptacle | AirBorn Inc | WGKA160SSY vs M55302/139A160Y |
174311-2 | 160 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | WGKA160SSY vs 174311-2 |