Part Details for WH25-R22JI by TT Electronics Welwyn Components
Overview of WH25-R22JI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WH25-R22JI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$2.3100 / $3.5600 | Buy Now |
Part Details for WH25-R22JI
WH25-R22JI CAD Models
WH25-R22JI Part Data Attributes:
|
WH25-R22JI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WH25-R22JI
TT Electronics Welwyn Components
RESISTOR, WIRE WOUND, 25W, 5%, 75ppm, 0.22ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Chassis Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15 mm | |
Package Length | 29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 28 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 25 W | |
Rated Temperature | 25 °C | |
Resistance | 0.22 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for WH25-R22JI
This table gives cross-reference parts and alternative options found for WH25-R22JI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WH25-R22JI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WH25-R22JI | Fixed Resistor, Wire Wound, 25W, 0.22ohm, 500V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, ROHS COMPLIANT | TT Electronics Resistors | WH25-R22JI vs WH25-R22JI |
WH25R22JPB | Fixed Resistor, Wire Wound, 25W, 0.22ohm, 500V, 5% +/-Tol, -75,75ppm/Cel, | TT Electronics Resistors | WH25-R22JI vs WH25R22JPB |
WH25T-R220JIPB | Fixed Resistor, Wire Wound, 25W, 0.22ohm, 500V, 5% +/-Tol, -75,75ppm/Cel, | TT Electronics Resistors | WH25-R22JI vs WH25T-R220JIPB |
WH25T-R22JPB | Fixed Resistor, Wire Wound, 25W, 0.22ohm, 500V, 5% +/-Tol, -75,75ppm/Cel, | TT Electronics Resistors | WH25-R22JI vs WH25T-R22JPB |
WH25T-R22JI | Fixed Resistor, Wire Wound, 25W, 0.22ohm, 500V, 5% +/-Tol, -75,75ppm/Cel, | TT Electronics Resistors | WH25-R22JI vs WH25T-R22JI |