Part Details for WHPC1206-1K69FT5 by TT Electronics Resistors
Overview of WHPC1206-1K69FT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1206-1K69FT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 5000 Lead time: 44 Weeks Container: Reel | 0Reel |
|
$0.0374 | Buy Now |
Part Details for WHPC1206-1K69FT5
WHPC1206-1K69FT5 CAD Models
WHPC1206-1K69FT5 Part Data Attributes:
|
WHPC1206-1K69FT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WHPC1206-1K69FT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1690 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1206-1K69FT5
This table gives cross-reference parts and alternative options found for WHPC1206-1K69FT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1206-1K69FT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K1691FCG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-1K69FT5 vs RAG06K1691FCG |
FPF06FW-1691 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-1K69FT5 vs FPF06FW-1691 |
CR1206F1K69P050.5W | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | WHPC1206-1K69FT5 vs CR1206F1K69P050.5W |
RMP12R-1K69-F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | WHPC1206-1K69FT5 vs RMP12R-1K69-F |
RAG06K1691FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-1K69FT5 vs RAG06K1691FBG |
MC1206B-1691-FTQ | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WHPC1206-1K69FT5 vs MC1206B-1691-FTQ |
MC1206B-1691-FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WHPC1206-1K69FT5 vs MC1206B-1691-FB |
MC1206B-1691-FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | WHPC1206-1K69FT5 vs MC1206B-1691-FT |
RAG06K1691FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-1K69FT5 vs RAG06K1691FT |
CRS1206AFX-1691ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 1690ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | WHPC1206-1K69FT5 vs CRS1206AFX-1691ELF |