Part Details for WHPC1206-33KJT5 by TT Electronics Welwyn Components
Overview of WHPC1206-33KJT5 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1206-33KJT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0123 / $0.0187 | Buy Now |
Part Details for WHPC1206-33KJT5
WHPC1206-33KJT5 CAD Models
WHPC1206-33KJT5 Part Data Attributes
|
WHPC1206-33KJT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
WHPC1206-33KJT5
TT Electronics Welwyn Components
RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 5%, 100ppm, 33000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1206-33KJT5
This table gives cross-reference parts and alternative options found for WHPC1206-33KJT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1206-33KJT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FPS06JW-333 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-33KJT5 vs FPS06JW-333 |
NS06W2J0333T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WHPC1206-33KJT5 vs NS06W2J0333T5E |
RBX32K333JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WHPC1206-33KJT5 vs RBX32K333JB |
RAG06K333JT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-33KJT5 vs RAG06K333JT |
RAG06K333JB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-33KJT5 vs RAG06K333JB |
CRGH1206J33K | Fixed Resistor, Thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | WHPC1206-33KJT5 vs CRGH1206J33K |
AC1206JR-3W33KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-33KJT5 vs AC1206JR-3W33KL |
RAG06K333JTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-33KJT5 vs RAG06K333JTL |
TFP1206R3302JA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | WHPC1206-33KJT5 vs TFP1206R3302JA-T5 |
CRGP1206J33K | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | TE Connectivity | WHPC1206-33KJT5 vs CRGP1206J33K |