Part Details for WHPC1206-56KFT5 by TT Electronics Resistors
Overview of WHPC1206-56KFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1206-56KFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 5000 Lead time: 44 Weeks Container: Reel | 0Reel |
|
$0.0374 | Buy Now |
Part Details for WHPC1206-56KFT5
WHPC1206-56KFT5 CAD Models
WHPC1206-56KFT5 Part Data Attributes
|
WHPC1206-56KFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WHPC1206-56KFT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1206-56KFT5
This table gives cross-reference parts and alternative options found for WHPC1206-56KFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1206-56KFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAG06K563FTG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-56KFT5 vs RAG06K563FTG |
RMCS1206FT56K0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | WHPC1206-56KFT5 vs RMCS1206FT56K0-HP |
RBX32K563FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WHPC1206-56KFT5 vs RBX32K563FB |
FPS06FV-5602 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | WHPC1206-56KFT5 vs FPS06FV-5602 |
RAG06K563FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-56KFT5 vs RAG06K563FB |
SR1206FR-7W56KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-56KFT5 vs SR1206FR-7W56KL |
RAG06K563FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | WHPC1206-56KFT5 vs RAG06K563FBG |
AC1206FR-7W56KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-56KFT5 vs AC1206FR-7W56KL |
AC1206FR-3W56KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | WHPC1206-56KFT5 vs AC1206FR-3W56KL |
TFP1206R5602FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 56000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | WHPC1206-56KFT5 vs TFP1206R5602FA-T5 |