Part Details for WHPC1218-121RFT4 by TT Electronics Resistors
Overview of WHPC1218-121RFT4 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WHPC1218-121RFT4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 4000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.0827 | Buy Now |
Part Details for WHPC1218-121RFT4
WHPC1218-121RFT4 CAD Models
WHPC1218-121RFT4 Part Data Attributes
|
WHPC1218-121RFT4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WHPC1218-121RFT4
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 121 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WHPC1218-121RFT4
This table gives cross-reference parts and alternative options found for WHPC1218-121RFT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WHPC1218-121RFT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR18X1210FQL | Fixed Resistor, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC1218-121RFT4 vs MR18X1210FQL |
MR18X1210FGL | Fixed Resistor, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | WHPC1218-121RFT4 vs MR18X1210FGL |
CLF1218121R1%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WHPC1218-121RFT4 vs CLF1218121R1%100PPM/KNB8 |
RC1218FK-07121RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WHPC1218-121RFT4 vs RC1218FK-07121RP |
CLF1218121R1%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WHPC1218-121RFT4 vs CLF1218121R1%100PPM/KNB4 |
WR181WF1210T4E | Fixed Resistor, Thick Film, 1W, 121ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WHPC1218-121RFT4 vs WR181WF1210T4E |
WHPC1218-121RFT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 121ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WHPC1218-121RFT4 vs WHPC1218-121RFT4 |
232273521211 | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | WHPC1218-121RFT4 vs 232273521211 |
CR1218F121RE04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | WHPC1218-121RFT4 vs CR1218F121RE04 |
CLF1218121R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 121ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | WHPC1218-121RFT4 vs CLF1218121R1%100PPM/KNS |