Part Details for WI-M-10-100-0 by Mueller Electric Company
Overview of WI-M-10-100-0 by Mueller Electric Company
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WI-M-10-100-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6327
|
Newark | Coolflex45 Wire 10Awg 100 Ft Black |Mueller Electric WI-M-10-100-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.7100 / $304.2000 | Buy Now |
DISTI #
67AK2005
|
Newark | Test Lead Wire, 10Awg, Black, 30.5M Rohs Compliant: Yes |Mueller Electric WI-M-10-100-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$267.2900 / $398.3500 | Buy Now |
DISTI #
314-1710-ND
|
DigiKey | TEST LEAD 10AWG 1100V BLACK 100' Min Qty: 1 Lead time: 2 Weeks Container: Spool |
17 In Stock |
|
$239.9340 / $294.1700 | Buy Now |
DISTI #
548-WI-M-10-100-0
|
Mouser Electronics | Test Leads COOLFLEX45 WIRE 10AWG 100 FT BLACK RoHS: Compliant | 5 |
|
$247.8000 / $305.9300 | Buy Now |
DISTI #
71701125
|
RS | Coolflex45 Wire 10Awg 100 Feet | Mueller WI-M-10-100-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: Reel | 0 |
|
$281.4600 / $305.9300 | RFQ |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Onlinecomponents.com | Test Lead Wire, 10Awg, Black, 30.5M Rohs Compliant: Yes |Mueller Electric WI-M-10-100-0 |
2 In Stock 99 Factory Stock |
|
$233.9600 / $252.0500 | Buy Now |
DISTI #
77679531
|
Verical | Hook-up Wire 10AWG 30.48m 5mm Tinned Copper Black 1100V 45A Bulk Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 1 |
|
$310.7891 | Buy Now |
DISTI #
WI-M-10-100-0
|
TME | Wire, stranded, Cu, silicone, black, 150°C, 600V, 30m, 10AWG, elastic Min Qty: 1 | 2 |
|
$257.7700 / $331.4200 | Buy Now |
DISTI #
4144581
|
element14 Asia-Pacific | TEST LEAD WIRE, 10AWG, BLACK, 30.5M RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$268.3846 / $304.6550 | Buy Now |