Part Details for WIN-T0402LF-03-1431-B3 by TT Electronics Resistors
Overview of WIN-T0402LF-03-1431-B3 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for WIN-T0402LF-03-1431-B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2270 | Buy Now |
Part Details for WIN-T0402LF-03-1431-B3
WIN-T0402LF-03-1431-B3 CAD Models
WIN-T0402LF-03-1431-B3 Part Data Attributes:
|
WIN-T0402LF-03-1431-B3
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
WIN-T0402LF-03-1431-B3
TT Electronics Resistors
Fixed Resistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; PRECISION; RATED AC VOLTAGE(V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.3 mm | |
Package Length | 1.02 mm | |
Package Style | SMT | |
Package Width | 0.53 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 1430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for WIN-T0402LF-03-1431-B3
This table gives cross-reference parts and alternative options found for WIN-T0402LF-03-1431-B3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WIN-T0402LF-03-1431-B3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W0402R-1K43APB | Fixed Resistor, Thin Film, 0.05W, 1430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WIN-T0402LF-03-1431-B3 vs W0402R-1K43APB |
PFC-W0402ASLF-03-1431-A | Fixed Resistor, Thin Film, 0.05W, 1430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WIN-T0402LF-03-1431-B3 vs PFC-W0402ASLF-03-1431-A |
W0402AS-1K43BPB | Fixed Resistor, Thin Film, 0.05W, 1430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WIN-T0402LF-03-1431-B3 vs W0402AS-1K43BPB |
PFC-W0402R-07-1431B | Fixed Resistor, Thin Film, 0.05W, 1430ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WIN-T0402LF-03-1431-B3 vs PFC-W0402R-07-1431B |
W0402R-1K43AI | Fixed Resistor, Thin Film, 0.05W, 1430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WIN-T0402LF-03-1431-B3 vs W0402R-1K43AI |
PFC-W0402LF-03-1431-A | Fixed Resistor, Thin Film, 0.05W, 1430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WIN-T0402LF-03-1431-B3 vs PFC-W0402LF-03-1431-A |
PFC-W0402R-03-1431-A | Fixed Resistor, Thin Film, 0.05W, 1430ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | WIN-T0402LF-03-1431-B3 vs PFC-W0402R-03-1431-A |