Part Details for WIT-50SA-1-01 by Essentra Components
Results Overview of WIT-50SA-1-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WIT-50SA-1-01 Information
WIT-50SA-1-01 by Essentra Components is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| L77DD50SAM4B | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=14.84mm, Cnt Tail 0.6mm, 50 Socket, Bright Tin Shell, Flash Gold, 3.1mm (0.122 in) Clear Hole, Metal R/A Bracket Without Boardlock | |
| L177DFDG50SAJ4 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 50 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, M3 Threaded Rear Insert, Plastic RighAngle Bracket Without Boardlock | |
| L177DFD50SAJ3VFM | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 50 Socket, Bright Tin Shell, 0.76um (30u\\) Gold, M3 Fixed Round Front Screwlock, Plastic R/A Bracket Without Boardlock |
Price & Stock for WIT-50SA-1-01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66AJ4798
|
Newark | Cable Tie, 133Mm, Nylon 6.6, Natural, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Length:133Mm, Cable Tie Width:4.8Mm, Cable Bundle Diameter Max:23Mm, Cable Tie Type:Push Mount, Product Range:Wit-A Series Rohs Compliant: Yes |Essentra Components WIT-50SA-1-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1560 / $0.1720 | Buy Now |
|
DISTI #
RPC5376-ND
|
DigiKey | CBL TIE LOCKING NAT 50LB 5.24" Min Qty: 1000 Lead time: 11 Weeks Container: Bulk |
1000 In Stock |
|
$0.1130 / $0.1489 | Buy Now |
|
DISTI #
144-WIT-50SA-1-01
|
Mouser Electronics | Cable Ties Cbl Tie,Lck,Arrw Mnt,Nat,5 in Lg,50Lb RoHS: Compliant | 0 |
|
$0.1290 / $0.1410 | Order Now |
|
DISTI #
70905494
|
RS | CABLE TIE, LOCK, ARROW MOUNT, NATURAL, LENGTH 5 IN , 50LB Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1520 | RFQ |
|
|
Onlinecomponents.com | Mounting Cable Tie - Push-Fit - Non-Releasable - 133 mm (5.236 in) COO: China RoHS: Compliant | 0 |
|
$0.0924 / $0.1167 | Buy Now |
|
DISTI #
RICWIT-50SA-1-01
|
DB Roberts | Cbl TieLckArrw MntNat5 in Lg50Lb | 0 |
|
RFQ |