Part Details for WK12L2R15FTLV by Walsin Technology Corporation
Overview of WK12L2R15FTLV by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK12L2R15FTLV
WK12L2R15FTLV CAD Models
WK12L2R15FTLV Part Data Attributes
|
WK12L2R15FTLV
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WK12L2R15FTLV
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK12L2R15FTLV
This table gives cross-reference parts and alternative options found for WK12L2R15FTLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK12L2R15FTLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0612FR-132R15L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | WK12L2R15FTLV vs AC0612FR-132R15L |
BCTW000612-2R15FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Chilisin Electronics Corp | WK12L2R15FTLV vs BCTW000612-2R15FTP |
AC0612FR-072R15L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2.15ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | YAGEO Corporation | WK12L2R15FTLV vs AC0612FR-072R15L |