Part Details for WK12V3004FTLJ by Walsin Technology Corporation
Overview of WK12V3004FTLJ by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK12V3004FTLJ
WK12V3004FTLJ CAD Models
WK12V3004FTLJ Part Data Attributes
|
WK12V3004FTLJ
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WK12V3004FTLJ
Walsin Technology Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for WK12V3004FTLJ
This table gives cross-reference parts and alternative options found for WK12V3004FTLJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK12V3004FTLJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RVAC32K305FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | WK12V3004FTLJ vs RVAC32K305FB |
WK12V3004FTL | Fixed Resistor, 0.25W, 3000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | Walsin Technology Corporation | WK12V3004FTLJ vs WK12V3004FTL |
HV73V2BRTTED3004F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, 1206, | KOA Speer Electronics Inc | WK12V3004FTLJ vs HV73V2BRTTED3004F |
HV06W4F3004T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WK12V3004FTLJ vs HV06W4F3004T5E |
RCV12063M00FKEA | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3000000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | WK12V3004FTLJ vs RCV12063M00FKEA |