Part Details for WK16426-1 by Tesla Elektronicke Soucastky
Overview of WK16426-1 by Tesla Elektronicke Soucastky
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK16426-1
WK16426-1 CAD Models
WK16426-1 Part Data Attributes:
|
WK16426-1
Tesla Elektronicke Soucastky
Buy Now
Datasheet
|
Compare Parts:
WK16426-1
Tesla Elektronicke Soucastky
Infrared LED, 950nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TESLA ELEKTRONICKE SOUCASTKY | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | INFRARED | |
Forward Voltage-Max | 1.5 V | |
JESD-609 Code | e0 | |
Number of LEDs in Array | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 950 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |