Part Details for WK73R2HTBK3301F by KOA Speer Electronics Inc
Overview of WK73R2HTBK3301F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for WK73R2HTBK3301F
WK73R2HTBK3301F CAD Models
WK73R2HTBK3301F Part Data Attributes
|
WK73R2HTBK3301F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
WK73R2HTBK3301F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1020,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IEC60115-8 | |
Resistance | 3300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for WK73R2HTBK3301F
This table gives cross-reference parts and alternative options found for WK73R2HTBK3301F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WK73R2HTBK3301F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR201WF3301T5E | Fixed Resistor, Thick Film, 1W, 3300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WK73R2HTBK3301F vs WR201WF3301T5E |
WR201WF3301T4E | Fixed Resistor, Thick Film, 1W, 3300ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Royal Electronic Factory (Thailand) Co Ltd | WK73R2HTBK3301F vs WR201WF3301T4E |
ACTW001020-3301FTP | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | WK73R2HTBK3301F vs ACTW001020-3301FTP |
RMCW1020FT3K30 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | SEI Stackpole Electronics Inc | WK73R2HTBK3301F vs RMCW1020FT3K30 |
BCTW001020-3301FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Chilisin Electronics Corp | WK73R2HTBK3301F vs BCTW001020-3301FTE |
WHPC1020-3K3FT4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP, ROHS COMPLIANT | TT Electronics Resistors | WK73R2HTBK3301F vs WHPC1020-3K3FT4 |
WHPC1020-3K3FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 3300ohm, SURFACE MOUNT, 1020, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | WK73R2HTBK3301F vs WHPC1020-3K3FT4 |
RCA10203K30FKEFLS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | Vishay Intertechnologies | WK73R2HTBK3301F vs RCA10203K30FKEFLS |
AC1020FK-073K3L | Fixed Resistor, Metal Glaze/thick Film, 1W, 3300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1020, CHIP | YAGEO Corporation | WK73R2HTBK3301F vs AC1020FK-073K3L |