Part Details for WKP152MCPERUKR by Vishay Intertechnologies
Overview of WKP152MCPERUKR by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WKP152MCPERUKR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K6470
|
Newark | Wkp X760Y500Vac 1,5Nf ±20% K4000 E3 |Vishay WKP152MCPERUKR Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3890 / $0.5070 | Buy Now |
DISTI #
WKP152MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP152MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2846 / $0.5052 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 700 Container: Ammo Pack | 0Ammo Pack |
|
$0.3930 | Buy Now |
DISTI #
WKP152MCPERUKR
|
Avnet Americas | Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded - Product that comes on tape, but is not reeled (Alt: WKP152MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 7 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2846 / $0.5052 | Buy Now |
DISTI #
WKP152MCPERUKR
|
Avnet Abacus | Ceramic Suppression Capacitor, 1500 pF, � 20%, X1 / Y1, 760 Vac, 500 Vac, Radial Leaded (Alt: WKP152MCPERUKR) RoHS: Compliant Min Qty: 2800 Package Multiple: 700 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for WKP152MCPERUKR
WKP152MCPERUKR CAD Models
WKP152MCPERUKR Part Data Attributes:
|
WKP152MCPERUKR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
WKP152MCPERUKR
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0015uF, 3224,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 760 V | |
Size Code | 3224 | |
Temperature Characteristics Code | K4000 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 12.5 mm | |
Width | 6 mm |
Alternate Parts for WKP152MCPERUKR
This table gives cross-reference parts and alternative options found for WKP152MCPERUKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WKP152MCPERUKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WKP152MCPERYKR | Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, K4000, 0.0015uF, 3224, | Vishay Intertechnologies | WKP152MCPERUKR vs WKP152MCPERYKR |