WL1C107M6L011FS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of WL1C107M6L011FS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for WL1C107M6L011FS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WL1C107M6L011FS by Samwha Electronics

WL1C107M6L011FS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
48 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
140 mA
Surface Mount
NO
Tan Delta
0.16
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. WL1C107M6L011FS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for WL1C107M6L011FS

This table gives cross-reference parts and alternative options found for WL1C107M6L011FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1C107M6L011FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1101LCMAA11NPN711R Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd WL1C107M6L011FS vs 1101LCMAA11NPN711R
8101LCMAA11RT000 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd WL1C107M6L011FS vs 8101LCMAA11RT000
8101LCMAA11NPN911A Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd WL1C107M6L011FS vs 8101LCMAA11NPN911A
RASL100M16TB26.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, IBS Electronics Inc WL1C107M6L011FS vs RASL100M16TB26.3X11
EST107M016AE3DA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED KEMET Corporation WL1C107M6L011FS vs EST107M016AE3DA
2101LCMAA11LLN711R Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd WL1C107M6L011FS vs 2101LCMAA11LLN711R
SH016M0100K5F10611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation WL1C107M6L011FS vs SH016M0100K5F10611
SE016M0100A2F-0611 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, YAGEO Corporation WL1C107M6L011FS vs SE016M0100A2F-0611
8101LCMAA11RXN4F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd WL1C107M6L011FS vs 8101LCMAA11RXN4F
B41044A4107M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 100uF, TDK Corporation WL1C107M6L011FS vs B41044A4107M007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WL1C107M6L011FS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WL1C107M6L011FS by Samwha Electronics

Select Manufacturer
Which Manufacturer of WL1C107M6L011FS would you like to use for your alert(s)?
  • Please alert me when WL1C107M6L011FS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WL1C107M6L011FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WL1C107M6L011FS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WL1C107M6L011FS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WL1C107M6L011FS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WL1C107M6L011FS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: