Part Details for WL1H225M05011PA by Samwha Electronics
Overview of WL1H225M05011PA by Samwha Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for WL1H225M05011PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Electronic Component | 18000 |
|
$0.0260 / $0.0800 | Buy Now |
Part Details for WL1H225M05011PA
WL1H225M05011PA CAD Models
WL1H225M05011PA Part Data Attributes:
|
WL1H225M05011PA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
WL1H225M05011PA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 22 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for WL1H225M05011PA
This table gives cross-reference parts and alternative options found for WL1H225M05011PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL1H225M05011PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FL50VB2R2MD05 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | WL1H225M05011PA vs FL50VB2R2MD05 |
SN050M2R20B7S-0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | WL1H225M05011PA vs SN050M2R20B7S-0511 |
50MH52.2MFA4X5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount | Rubycon Corporation | WL1H225M05011PA vs 50MH52.2MFA4X5 |
SN050M2R20A7SV.M0511 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | WL1H225M05011PA vs SN050M2R20A7SV.M0511 |
SH050M2R20B3F30511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | WL1H225M05011PA vs SH050M2R20B3F30511 |
SC50M2R20B5S-511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | WL1H225M05011PA vs SC50M2R20B5S-511 |
SK050M2R20A5SJ0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | WL1H225M05011PA vs SK050M2R20A5SJ0511 |
SE-K50M2R20A7F-511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | WL1H225M05011PA vs SE-K50M2R20A7F-511 |
SK050M2R20B3S10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | WL1H225M05011PA vs SK050M2R20B3S10511 |
SB50M2R20A2SJ511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | WL1H225M05011PA vs SB50M2R20A2SJ511 |