WL2C106M10016SS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Aluminum (wet)

Overview of WL2C106M10016SS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for WL2C106M10016SS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for WL2C106M10016SS by Samwha Electronics

WL2C106M10016SS
Samwha Electronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Leakage Current
47 mA
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
160 V
Ripple Current
92 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. WL2C106M10016SS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Aluminum (wet)
    VS

Alternate Parts for WL2C106M10016SS

This table gives cross-reference parts and alternative options found for WL2C106M10016SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WL2C106M10016SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8100MBM1016RGN111M CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2C106M10016SS vs 8100MBM1016RGN111M
8100MBM1016RGN711B CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2C106M10016SS vs 8100MBM1016RGN711B
2100MBM1016RGN411C CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2C106M10016SS vs 2100MBM1016RGN411C
1100MBM1016RGN911C CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2C106M10016SS vs 1100MBM1016RGN911C
EKME161ETD100MJ16N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 10uF, United Chemi-Con Inc WL2C106M10016SS vs EKME161ETD100MJ16N
8100MBM1016RGN1110 CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2C106M10016SS vs 8100MBM1016RGN1110
1100MBM1016RGN2110 CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2C106M10016SS vs 1100MBM1016RGN2110
8100MBM1016RGN9110 CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2C106M10016SS vs 8100MBM1016RGN9110
8100MBM1016RGN211P CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2C106M10016SS vs 8100MBM1016RGN211P
8100MBM1016RGN011C CAP,AL2O3,10UF,160VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd WL2C106M10016SS vs 8100MBM1016RGN011C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WL2C106M10016SS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WL2C106M10016SS by Samwha Electronics

Select Manufacturer
Which Manufacturer of WL2C106M10016SS would you like to use for your alert(s)?
  • Please alert me when WL2C106M10016SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WL2C106M10016SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WL2C106M10016SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WL2C106M10016SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WL2C106M10016SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WL2C106M10016SS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: