Part Details for WLCW1005CFJ39NTB by Walsin Technology Corporation
Results Overview of WLCW1005CFJ39NTB by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
WLCW1005CFJ39NTB Information
WLCW1005CFJ39NTB by Walsin Technology Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for WLCW1005CFJ39NTB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1292-WLCW1005CFJ39NTBTR-ND
|
DigiKey | FIXED IND 39NH 250MA 700 MOHM Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0499 | Buy Now |
|
DISTI #
791-WLCW1005CFJ39NTB
|
Mouser Electronics | RF Inductors - SMD Chip Wire Ind 1005(0402) 39nH +/-5% RoHS: Compliant | 0 |
|
$0.0480 / $0.1400 | Order Now |
US Tariff Estimator: WLCW1005CFJ39NTB by Walsin Technology Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for WLCW1005CFJ39NTB
WLCW1005CFJ39NTB Part Data Attributes
|
|
WLCW1005CFJ39NTB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
WLCW1005CFJ39NTB
Walsin Technology Corporation
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0402 | |
| Construction | Chip | |
| Core Material | Ceramic | |
| DC Resistance | 0.7 Ω | |
| Inductance-Nom (L) | 0.039 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.5 Mm | |
| Package Length | 1 Mm | |
| Package Style | Smt | |
| Package Width | 0.5 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Quality Factor-Min (at L-nom) | 25 | |
| Rated Current-Max | 0.25 A | |
| Self Resonance Frequency | 3000 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Special Feature | Q Is Measured At: 250mhz | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 100 Mhz | |
| Tolerance | 5% |
Alternate Parts for WLCW1005CFJ39NTB
This table gives cross-reference parts and alternative options found for WLCW1005CFJ39NTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WLCW1005CFJ39NTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CIH05Q39NJAE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0402, | WLCW1005CFJ39NTB vs CIH05Q39NJAE |
| CIH05Q39NJBC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0402, | WLCW1005CFJ39NTB vs CIH05Q39NJBC |
| CIH05Q39NJAC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0402, | WLCW1005CFJ39NTB vs CIH05Q39NJAC |
| CIH05Q39NJNC | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0402, | WLCW1005CFJ39NTB vs CIH05Q39NJNC |
| CIH05Q39NJNE | Samsung Electro-Mechanics | Check for Price | General Purpose Inductor, 0.039uH, 5%, Ceramic-Core, 0402, | WLCW1005CFJ39NTB vs CIH05Q39NJNE |